The SGUHSZ101KAQBRAKR is a 100pF capacitor from Vishay with a radial package and 5mm lead pitch. It features a K2000 dielectric and a 10% tolerance. The component is designed for through-hole mounting and operates within a temperature range of -40°C to 85°C.
Vishay SGUHSZ101KAQBRAKR technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | K2000 |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUHSZ101KAQBRAKR to view detailed technical specifications.
No datasheet is available for this part.