This 100pF capacitor features a radial package with a 5mm lead pitch, suitable for through hole mounting. The K2000 dielectric material provides a reliable and stable capacitance value. The component operates within a temperature range of -40°C to 85°C, making it suitable for a variety of applications.
Vishay SGUHSZ101MAQBLCKR technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | K2000 |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUHSZ101MAQBLCKR to view detailed technical specifications.
No datasheet is available for this part.