This Vishay capacitor features a capacitance of 1nF with a tolerance of 20%. It is designed for radial mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial case with a lead pitch of 10mm and is suitable for through-hole mounting.
Vishay SGUHSZ102MAQDF0KR technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Dielectric | K2000 |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUHSZ102MAQDF0KR to view detailed technical specifications.
No datasheet is available for this part.