The Vishay SGUK101J10C0GF5UL2 is a 100pF capacitor with a C0G dielectric and a radial package. It has a 2.5mm lead pitch and is designed for through hole mounting. The component operates between -55°C and 125°C. It is suitable for use in a variety of applications where a small, high-frequency capacitor is required.
Vishay SGUK101J10C0GF5UL2 technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUK101J10C0GF5UL2 to view detailed technical specifications.
No datasheet is available for this part.