The SGUK101J10C0GH5UH5 is a 100pF capacitor from Vishay with a C0G dielectric and a radial package. It has a 5mm lead pitch and is designed for through hole mounting. The component operates over a temperature range of -55°C to 125°C. It is suitable for applications where a stable capacitance is required over a wide temperature range.
Vishay SGUK101J10C0GH5UH5 technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUK101J10C0GH5UH5 to view detailed technical specifications.
No datasheet is available for this part.