The Vishay SGUK101J15C0GF5TH5 is a radial capacitor with a capacitance of 100pF and a tolerance of 5%. It features a C0G dielectric and a radial termination. The capacitor is designed for through-hole mounting with a lead pitch of 5mm. It operates within a temperature range of -55°C to 125°C.
Vishay SGUK101J15C0GF5TH5 technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUK101J15C0GF5TH5 to view detailed technical specifications.
No datasheet is available for this part.