The Vishay SGUK101K15C0GF5UL2 is a radial capacitor with a capacitance of 100pF and a tolerance of 10%. It features a C0G dielectric and a radial package with a 2.5mm lead pitch. The component is designed for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Vishay SGUK101K15C0GF5UL2 technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUK101K15C0GF5UL2 to view detailed technical specifications.
No datasheet is available for this part.