The SGUK101K15C0GH53H5 is a 100pF capacitor from Vishay with a radial package and 5mm lead pitch. It has a C0G dielectric and is designed for through hole mounting. The component operates within a temperature range of -55°C to 125°C.
Vishay SGUK101K15C0GH53H5 technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUK101K15C0GH53H5 to view detailed technical specifications.
No datasheet is available for this part.