The SGUK101K15C0GH5UL2 is a 100pF capacitor from Vishay with a C0G dielectric and a radial package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is designed for through hole mounting with a 2.5mm lead pitch and a radial termination. It has a tolerance of 10%.
Vishay SGUK101K15C0GH5UL2 technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUK101K15C0GH5UL2 to view detailed technical specifications.
No datasheet is available for this part.