The Vishay SGUK101K15X7RH5TH5 is a ceramic capacitor with a capacitance of 100pF and a tolerance of 10%. It features a radial package with a lead pitch of 5mm and is designed for through-hole mounting. The capacitor has a dielectric material of X7R and operates within a temperature range of -55°C to 125°C.
Vishay SGUK101K15X7RH5TH5 technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | X7R |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUK101K15X7RH5TH5 to view detailed technical specifications.
No datasheet is available for this part.