This 100pF capacitor features an X7R dielectric and a radial package with a 2.5mm lead pitch. It is rated for operation between -55°C and 125°C. The capacitor is suitable for through hole mounting and has a tolerance of 20%.
Vishay SGUK101M10X7RF53L2 technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | X7R |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUK101M10X7RF53L2 to view detailed technical specifications.
No datasheet is available for this part.