This 100pF capacitor features a X7R dielectric and a radial package with a 5mm lead pitch. It operates over a temperature range of -55°C to 125°C and is suitable for through hole mounting.
Vishay SGUK101M10X7RH5TH5 technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | X7R |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUK101M10X7RH5TH5 to view detailed technical specifications.
No datasheet is available for this part.