This ceramic capacitor from Vishay features a capacitance of 100pF with a tolerance of 20% and operates within a temperature range of -55°C to 125°C. It has a radial package with a 5mm lead pitch and is designed for through-hole mounting. The dielectric material is X7R, suitable for applications requiring a stable capacitance over temperature.
Vishay SGUK101M15X7RF53H5 technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | X7R |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUK101M15X7RF53H5 to view detailed technical specifications.
No datasheet is available for this part.