The SGUK101M15X7RF53L2 is a 100pF capacitor from Vishay with a radial package and 2.5mm lead pitch. It is designed for through-hole mounting and features a X7R dielectric. The capacitor operates over a temperature range of -55°C to 125°C. It is suitable for use in a variety of applications requiring low capacitance values.
Vishay SGUK101M15X7RF53L2 technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | X7R |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUK101M15X7RF53L2 to view detailed technical specifications.
No datasheet is available for this part.