The SGUK101M15X7RF5UL2 is a radial X7R ceramic capacitor from Vishay with a capacitance of 100pF and a tolerance of 20%. It operates within a temperature range of -55°C to 125°C and is designed for through-hole mounting. The capacitor features a 2.5mm lead pitch and is terminated with a radial lead.
Vishay SGUK101M15X7RF5UL2 technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | X7R |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUK101M15X7RF5UL2 to view detailed technical specifications.
No datasheet is available for this part.