The SGUK101M15X7RK5TL2 is a 100pF capacitor from Vishay with a radial package and through hole mount. It features a X7R dielectric and a 2.5mm lead pitch. The component operates over a temperature range of -55°C to 125°C and has a tolerance of 20%. It is suitable for various applications requiring a small capacitance value.
Vishay SGUK101M15X7RK5TL2 technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | X7R |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUK101M15X7RK5TL2 to view detailed technical specifications.
No datasheet is available for this part.