The Vishay SGUK101M15X7RK5UL2 is a 100pF capacitor with a X7R dielectric and a radial package. It is designed for through hole mounting with a 2.5mm lead pitch. The component operates between -55°C and 125°C. It has a 20% capacitance tolerance.
Vishay SGUK101M15X7RK5UL2 technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | X7R |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUK101M15X7RK5UL2 to view detailed technical specifications.
No datasheet is available for this part.