This Vishay capacitor features a capacitance of 100nF with a 10% tolerance, packaged in a radial leaded configuration suitable for through-hole mounting. The X7R dielectric material provides a stable capacitance over a wide range of temperatures, from -55°C to 125°C. The capacitor's radial termination facilitates easy mounting and connection to circuit boards.
Vishay SGUK104K15X7RF53K2 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUK104K15X7RF53K2 to view detailed technical specifications.
No datasheet is available for this part.