This 100nF X7R capacitor features a radial package and through hole mount. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor's dielectric is X7R and it has a lead pitch of 5mm. It is suitable for use in a variety of applications where a high capacitance value is required.
Vishay SGUK104K15X7RF5BH5 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUK104K15X7RF5BH5 to view detailed technical specifications.
No datasheet is available for this part.