This 100nF ceramic capacitor features a radial package with a 2.5mm lead pitch, suitable for through hole mounting. The Y5V dielectric material provides a high level of reliability and stability. Operating temperatures range from -30°C to 85°C, making it suitable for a variety of applications. The capacitor's tolerance is 20%.
Vishay SGUK104M15Y5VF5TL2 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | Y5V |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUK104M15Y5VF5TL2 to view detailed technical specifications.
No datasheet is available for this part.