The SGULCA0207330R5A!A resistor from Vishay features a carbon film construction with a resistance of 330 ohms and a tolerance of 5%. It has a diameter of 2.4mm and a length of 8.1mm, with a conformal package and tin contact plating. This resistor is designed for through hole mounting and operates over a temperature range of -55°C to 155°C.
Vishay SGULCA0207330R5A!A technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 2.4mm |
| Length | 8.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 330R |
| Resistor Type | Carbon Film |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGULCA0207330R5A!A to view detailed technical specifications.
No datasheet is available for this part.