The SGULCA0207NE470R5 is a carbon film resistor from Vishay with a resistance of 470 ohms and a tolerance of 5%. It has a conformal coating and a through-hole mount. The resistor is available in a 2.3mm diameter and 8.1mm length package. It operates between -55°C and 155°C.
Vishay SGULCA0207NE470R5 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 2.3mm |
| Length | 8.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 470R |
| Resistor Type | Carbon Film |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGULCA0207NE470R5 to view detailed technical specifications.
No datasheet is available for this part.