The SGULTO100F100R0J!A is a thick film resistor from Vishay with a resistance of 100 ohms and a tolerance of 5%. It is designed for operation up to 175°C and is mounted through a hole. The resistor is packaged in a TO-247 case with a tin, matte contact plating. The dimensions of the resistor are 24.2mm in height and 15.76mm in length. The resistor is suitable for use in a variety of applications where a high degree of accuracy is required.
Vishay SGULTO100F100R0J!A technical specifications.
| Package/Case | TO-247 |
| Contact Plating | Tin, Matte |
| Height | 24.2mm |
| Length | 15.76mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 100R |
| Resistor Type | Thick Film |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGULTO100F100R0J!A to view detailed technical specifications.
No datasheet is available for this part.