The Vishay SGUMAL201330101E3 is a radial capacitor with a capacitance of 100uF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for through hole mounting and has a diameter of 8.2mm and a height of 11mm. It can handle a ripple current of 150mA.
Vishay SGUMAL201330101E3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8.2mm |
| Height | 11mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 150mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUMAL201330101E3 to view detailed technical specifications.
No datasheet is available for this part.