Vishay SGUMAL202128477E3 technical specifications.
| Capacitance | 470nF |
| Package/Case | Aluminum |
| Diameter | 4.5mm |
| ESR (Equivalent Series Resistance) | 310R |
| Length | 10mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 8mA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUMAL202128477E3 to view detailed technical specifications.
No datasheet is available for this part.