This aluminum electrolytic capacitor has a capacitance of 100uF with a tolerance of 20%. It features an equivalent series resistance of 3.2 ohms and can handle a ripple current of 100mA. The capacitor is rated for operation between -40°C and 85°C and has a lifespan of 2500 hours. It is available in a through-hole package with a diameter of 4.5mm and a length of 10mm.
Vishay SGUMAL202134101E3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Diameter | 4.5mm |
| ESR (Equivalent Series Resistance) | 3.2R |
| Length | 10mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 100mA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUMAL202134101E3 to view detailed technical specifications.
No datasheet is available for this part.