This axial capacitor from Vishay features a capacitance of 470nF with a tolerance of 20%. It has an equivalent series resistance of 310 ohms and can withstand a maximum operating temperature of 85°C. The component is designed for through-hole mounting and has a diameter of 4.5mm and a length of 10mm.
Vishay SGUMAL202138477E3 technical specifications.
| Capacitance | 470nF |
| Package/Case | Axial |
| Diameter | 4.5mm |
| ESR (Equivalent Series Resistance) | 310R |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 8mA |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUMAL202138477E3 to view detailed technical specifications.
No datasheet is available for this part.