The Vishay SGUMAL203850472E3 is a 4.7 millifarad radial capacitor with a diameter of 18mm and a height of 35mm. It is designed for through hole mounting and has a maximum operating temperature of 85°C. The capacitor's tolerance is 20% and it can handle a ripple current of 2.7 amps. It is suitable for use in a variety of applications where a high capacitance value is required.
Vishay SGUMAL203850472E3 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 35mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 2.7A |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUMAL203850472E3 to view detailed technical specifications.
No datasheet is available for this part.