The Vishay SGUMAL203856472E3 is a radial through hole capacitor with a capacitance of 4.7 millifarads. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is mounted through a hole and has a radial termination. It can handle a ripple current of 2.42 amps and has a tolerance of 20%.
Vishay SGUMAL203856472E3 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 31mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 2.42A |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUMAL203856472E3 to view detailed technical specifications.
No datasheet is available for this part.