The SGUMAL203868101E3 is a 10mm radial electrolytic capacitor from Vishay with a capacitance of 100uF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for through hole mounting and has a radial termination. It can handle a ripple current of up to 320mA.
Vishay SGUMAL203868101E3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 12mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 320mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUMAL203868101E3 to view detailed technical specifications.
No datasheet is available for this part.