This radial capacitor from Vishay has a capacitance of 100uF with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is designed for through-hole mounting. The capacitor's diameter is 5mm and its height is 11mm, with a lead pitch of 2.5mm. The ripple current rating is 160mA, and the termination is radial.
Vishay SGUMAL203875101E3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 160mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUMAL203875101E3 to view detailed technical specifications.
No datasheet is available for this part.