This aluminum electrolytic capacitor has a capacitance of 470uF with a tolerance of 20%. It features an equivalent series resistance (ESR) of 310 milliohms and can withstand a ripple current of 1.98 amps. The component is designed for through-hole mounting and has a snap-in termination. It operates within a temperature range of -25°C to 85°C.
Vishay SGUMAL205753471E3 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 310mR |
| Height | 40mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ripple Current | 1.98A |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUMAL205753471E3 to view detailed technical specifications.
No datasheet is available for this part.