The SGUMAL205772471E3 is a 470uF aluminum electrolytic capacitor with a tolerance of 20% and an equivalent series resistance of 310 milliohms. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is mounted through a hole and has a snap-in termination. Its height is 30mm, and it can handle a ripple current of 1.8A.
Vishay SGUMAL205772471E3 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 310mR |
| Height | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ripple Current | 1.8A |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUMAL205772471E3 to view detailed technical specifications.
No datasheet is available for this part.