This 22mm aluminum electrolytic capacitor features a capacitance of 150uF with an equivalent series resistance of 1.01 ohms. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is designed for through-hole mounting with a snap-in termination. It can withstand a ripple current of 1.17 amps.
Vishay SGUMAL209357151E3 technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 1.01R |
| Height | 35mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ripple Current | 1.17A |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUMAL209357151E3 to view detailed technical specifications.
No datasheet is available for this part.