Vishay SGUMAL210616104E3 technical specifications.
| Capacitance | 100mF |
| Diameter | 76mm |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 105mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Clamp |
| Ripple Current | 29.5A |
| Termination | Screw |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUMAL210616104E3 to view detailed technical specifications.
No datasheet is available for this part.