The SGUMAL212015472E3 is a 4.7 millifarad axial capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a diameter of 18mm and a height of 38mm. The capacitor has a tolerance of 20% and an equivalent series resistance of 27 milliohms. It is designed for through hole mounting and has a termination of axial. The capacitor can handle a ripple current of 4.35 amps.
Vishay SGUMAL212015472E3 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Axial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 27mR |
| Height | 38mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 4.35A |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUMAL212015472E3 to view detailed technical specifications.
No datasheet is available for this part.