The Vishay SGUMAL212310478E3 is a 4.7uF axial capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a tolerance of 20% and an equivalent series resistance of 51 ohms. The capacitor is designed for through-hole mounting and has a ripple current rating of 20mA. It is suitable for use in a variety of applications where a high-capacity capacitor is required.
Vishay SGUMAL212310478E3 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 51R |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Ripple Current | 20mA |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUMAL212310478E3 to view detailed technical specifications.
No datasheet is available for this part.