Vishay SGUMAL212823109E3 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 20R |
| Lead Pitch | 5.2mm |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Ripple Current | 22.4mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUMAL212823109E3 to view detailed technical specifications.
No datasheet is available for this part.