The Vishay SGUMAL215617183E3 is an 18 millifarad aluminum electrolytic capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a diameter of 35mm and a height of 40mm. The capacitor is designed for through hole mounting with a lead pitch of 10mm and a snap in termination. It has an equivalent series resistance of 62 milliohms and a ripple current rating of 4.39 amps with a 20% tolerance.
Vishay SGUMAL215617183E3 technical specifications.
| Capacitance | 18mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 62mR |
| Height | 40mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 4.39A |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUMAL215617183E3 to view detailed technical specifications.
No datasheet is available for this part.