The Vishay SGUMAL215628222E3 is an aluminum capacitor with a capacitance of 2.2 millifarads and a tolerance of 20%. It has an equivalent series resistance of 115 milliohms and can handle a ripple current of 2.42 amps. The capacitor is designed for through-hole mounting and has a snap-in termination. It operates within a temperature range of -40°C to 85°C.
Vishay SGUMAL215628222E3 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 115mR |
| Height | 25mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 2.42A |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUMAL215628222E3 to view detailed technical specifications.
No datasheet is available for this part.