Vishay SGUMAL215629272E3 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 148mR |
| Height | 35mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 2.94A |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUMAL215629272E3 to view detailed technical specifications.
No datasheet is available for this part.