This 18 millifarad aluminum electrolytic capacitor features a 35 millimeter diameter and 40 millimeter height. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor has a termination type of snap in and a tolerance of 20%. It can handle a ripple current of 4.39 amps.
Vishay SGUMAL215657183E3 technical specifications.
| Capacitance | 18mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 62mR |
| Height | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 4.39A |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUMAL215657183E3 to view detailed technical specifications.
No datasheet is available for this part.