This aluminum capacitor has a capacitance of 680uF and an equivalent series resistance of 350mR. It is designed for operation in temperatures ranging from -25°C to 85°C. The capacitor is mounted through a hole and features a snap-in termination. It is suitable for applications requiring a high ripple current of up to 2.04A.
Vishay SGUMAL215752681E3 technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 350mR |
| Height | 30mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ripple Current | 2.04A |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUMAL215752681E3 to view detailed technical specifications.
No datasheet is available for this part.