This 22mm aluminum electrolytic capacitor has a capacitance of 100uF with an ESR of 900mR. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is designed for through-hole mounting and has a snap-in termination. It is suitable for applications requiring a high ripple current of up to 740mA.
Vishay SGUMAL215937101E3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 40mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ripple Current | 740mA |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUMAL215937101E3 to view detailed technical specifications.
No datasheet is available for this part.