This aluminum electrolytic capacitor has a capacitance of 100uF with a tolerance of 20%. It features an equivalent series resistance of 900mR and a maximum operating temperature of 105°C. The capacitor is designed for through hole mounting with a lead pitch of 10mm and a height of 25mm. It is available in a 30mm diameter package with a snap-in termination.
Vishay SGUMAL215957101E3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 25mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ripple Current | 730mA |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUMAL215957101E3 to view detailed technical specifications.
No datasheet is available for this part.