Vishay SGUMAL216256472E3 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 56mR |
| Height | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 2.94A |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUMAL216256472E3 to view detailed technical specifications.
No datasheet is available for this part.