This aluminum electrolytic capacitor has a capacitance of 100uF with a tolerance of 20%. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a diameter of 25mm and a height of 30mm, and is designed for through-hole mounting with a solder termination. The equivalent series resistance (ESR) is 1.06 ohms.
Vishay SGUMAL216353101E3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 1.06R |
| Height | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 670mA |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUMAL216353101E3 to view detailed technical specifications.
No datasheet is available for this part.