This aluminum capacitor has a capacitance of 100uF and an equivalent series resistance of 2.49 ohms. It measures 22mm in diameter and 35mm in height, with a lead pitch of 10mm. The capacitor is designed for through-hole mounting and has a snap-in termination. It is rated for 3000 hours of life and operates between -25°C and 85°C.
Vishay SGUMAL219717101E3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 2.49R |
| Height | 35mm |
| Lead Pitch | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ripple Current | 780mA |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUMAL219717101E3 to view detailed technical specifications.
No datasheet is available for this part.