Vishay SGUMAL219721152E3 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 35mm |
| Lead Pitch | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ripple Current | 2.42A |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUMAL219721152E3 to view detailed technical specifications.
No datasheet is available for this part.