The Vishay SGUMAL219727101E3 is an aluminum capacitor with a capacitance of 100uF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is available in a through-hole package with a diameter of 25mm and a height of 30mm, and is terminated with a snap-in lead.
Vishay SGUMAL219727101E3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 2.49R |
| Height | 30mm |
| Lead Pitch | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ripple Current | 800mA |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUMAL219727101E3 to view detailed technical specifications.
No datasheet is available for this part.